Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation, 168.3m³/h, 4.56W, 380mA Max, IP68, 119 x 119 x 38mm
- RS Stock No.:
- 829-8980
- Mfr. Part No.:
- 9WP1212H1011
- Manufacturer:
- Sanyo Denki
21 In stock for delivery within 2 working days
Added
Price Each
€66.32
(exc. VAT)
€81.57
(inc. VAT)
Units | Per unit |
1 - 4 | €66.32 |
5 - 9 | €62.34 |
10 - 24 | €58.36 |
25 - 49 | €55.70 |
50 + | €50.40 |
- RS Stock No.:
- 829-8980
- Mfr. Part No.:
- 9WP1212H1011
- Manufacturer:
- Sanyo Denki
Legislation and Compliance
Product Details
San Ace IP55 Splash Proof Fans
IP55 axial fan for protection against dust and waterjets
Encapsulated motor with dual stainless steal ball bearings
Long life of 86,000 hrs at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Encapsulated motor with dual stainless steal ball bearings
Long life of 86,000 hrs at 40°C ambient temp
3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution
Lightweight plastic construction
Motor protection system lock rotor and reverse polarity
Approvals
UL; CSA; TUV
Sanyo Denki Axial Fan, 39dB Noise Level, 2600rpm Fan Speed - San Ace 9WP Series - 9WP1212H1011
Need to keep your operation as cool as a cucumber? Trust this axial fan from Sanyo Denki to handle the heat. The high fan speed of 2600rpm and low power consumption of 4.56W allow for efficient and effective cooling without sacrificing performance. An IP68 rating indicates the unit is resistant to dust and immersion in water to a depth of 1.5m for up to 30 minutes, so it's a good choice for harsh environments. A tachometer sensor enables the fan to accurately measure and control the speed of the blades for a streamlined result.
Features & Benefits
• Encapsulated motor to protect against impact
• Wide operating temperature range between -20°C and +70°C for use in extreme environments
• Wide operating temperature range between -20°C and +70°C for use in extreme environments
Applications
• Renewable energy systems
• Electric vehicle chargers
• LED lighting systems
• Telecommunications
• Electric vehicle chargers
• LED lighting systems
• Telecommunications
How loud is this axial fan?
It has a low noise level of just 39dB, making it suitable for use in quiet environments.
How long will this axial fan last?
Since it has a lifespan of 180,000 hours at +60°C, you can trust this device to be with you for the long haul.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 4.56W |
Depth | 38mm |
Maximum Current | 380mA |
Dimensions | 119 x 119 x 38mm |
Air Flow | 168.3m³/h |
Termination Type | Lead Wire |
Noise Level | 39dB |
Fan Speed | 2600rpm |
Direction of Curve | Backward/Forward |
Sensor Type | Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |
- RS Stock No.:
- 829-8980
- Mfr. Part No.:
- 9WP1212H1011
- Manufacturer:
- Sanyo Denki