Legrand Plate for Use with Industrial Cabinets
- RS Stock No.:
- 266-1399
- Mfr. Part No.:
- 980093
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€99.72
(exc. VAT)
€122.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.72 |
*price indicative
- RS Stock No.:
- 266-1399
- Mfr. Part No.:
- 980093
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plate | |
| Standards/Approvals | No | |
| For Use With | Industrial Cabinets | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plate | ||
Standards/Approvals No | ||
For Use With Industrial Cabinets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand aperture plate used for maintenance of industrial box. It has 293mm width.
293mm width
Related links
- Legrand Plate for Use with Enclosure
- Legrand Plate for Use with Batibox
- Legrand Plate
- Legrand Plain 500mm W, 400 mm L for Use with Industrial Cabinets
- Legrand Plain 400mm W, 600 mm L for Use with Industrial Cabinets
- Legrand White 4 Gang Cover Plate Polycarbonate Faceplate & Mounting Plate
- Legrand Cable Management Accessories Steel Plate 28 mm Depth
- Siemens Mounting Plate for Use with Mounting Stays
