Siemens Mounting Plate for Use with Mounting Stays
- RS Stock No.:
- 211-3838
- Mfr. Part No.:
- 8GK4451-4KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€422.87
(exc. VAT)
€520.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €422.87 |
*price indicative
- RS Stock No.:
- 211-3838
- Mfr. Part No.:
- 8GK4451-4KK22
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Accessory Type | Assembly Kit | |
| Standards/Approvals | CE, EAC | |
| For Use With | Mounting Stays | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Accessory Type Assembly Kit | ||
Standards/Approvals CE, EAC | ||
For Use With Mounting Stays | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400/630 DIN, Assembly kit Mounting plate with Section cover closed, height and width of 600 mm and 500 mm.
Closed front cover
Related links
- Siemens Mounting Plate for Use with Mounting Stays
- Siemens Mounting Frame for Use with Mounting Stays
- Siemens Alpha Mounting Plate for use with Mounting Stays
- Siemens Alpha Mounting Kit for use with Mounting Stays
- Siemens Alpha Assembly Kit for use with Mounting Stays
- Siemens Mounting Plate
- Siemens Mounting Plate, 3KD9 Series
- Siemens Mounting Plate, For Use With Room Teperature Sensor
