Schneider Electric OptiLine 45 Grey Aluminium Back Box, IP30, Flush Mount 105 mm 160mm 105 mm
- RS Stock No.:
- 347-068
- Mfr. Part No.:
- ISM20410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€209.89
(exc. VAT)
€258.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.89 |
*price indicative
- RS Stock No.:
- 347-068
- Mfr. Part No.:
- ISM20410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Internal Depth | 305mm | |
| Depth | 105mm | |
| Series | OptiLine 45 | |
| Material | Aluminium | |
| Width | 160mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Range | Optiline 45 | |
| Standards/Approvals | RoHS | |
| Mount Type | Flush | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Internal Depth 305mm | ||
Depth 105mm | ||
Series OptiLine 45 | ||
Material Aluminium | ||
Width 160mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Range Optiline 45 | ||
Standards/Approvals RoHS | ||
Mount Type Flush | ||
Height 105mm | ||
- COO (Country of Origin):
- SE
The Schneider Electric Desk box with a flip lid is an empty enclosure designed for versatile applications. It features a durable aluminium powder coated and steel construction in grey. With dimensions of 305 mm in length, 160 mm in width, and 105 mm in height, it provides ample space for components.
RoHS compliant
Toxic heavy metal free
Mercury free
IP30 protection rated
Related links
- Schneider Electric OptiLine 45 Clear Natural Aluminium Back Box, IP30 60 mm 60mm 60 mm
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L117 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 Silver L45 mm, Aluminium
