Schneider Electric OptiLine 45 White, W57mm x D52 mm, L117 mm, Plastic
- RS Stock No.:
- 357-770
- Mfr. Part No.:
- ISM10208P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€30.57
(exc. VAT)
€37.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.57 |
*price indicative
- RS Stock No.:
- 357-770
- Mfr. Part No.:
- ISM10208P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 57mm | |
| Product Type | Cable Trunking | |
| Depth | 52mm | |
| Sub Type | Trunking | |
| Colour | White | |
| Material | Plastic | |
| Fastening | Snap | |
| Length | 117mm | |
| Series | OptiLine 45 | |
| Standards/Approvals | EN 50085-1:2005, 73/23/EEC, EN 50085-2-1:2006, 93/68/EEC, EN 50085-1:2013/A1, EN 50085-2-1:2011/A1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 57mm | ||
Product Type Cable Trunking | ||
Depth 52mm | ||
Sub Type Trunking | ||
Colour White | ||
Material Plastic | ||
Fastening Snap | ||
Length 117mm | ||
Series OptiLine 45 | ||
Standards/Approvals EN 50085-1:2005, 73/23/EEC, EN 50085-2-1:2006, 93/68/EEC, EN 50085-1:2013/A1, EN 50085-2-1:2011/A1 | ||
- COO (Country of Origin):
- PL
The Schneider Electric T-piece is made from plastic and is designed for use in trunking cabling installation systems. It comes in a polar white (RAL 9003) colour and is sold as a set of 1 unit per package, providing a versatile solution for branching cable routes in trunking systems.
Snap fitted
Made of PC and ABS
IP40 rated
Related links
- Schneider Electric OptiLine 45 White L97 mm, Plastic
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L100 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
- Schneider Electric OptiLine 45 White L105 mm, Plastic
- Schneider Electric OptiLine 45 White L22 mm, Plastic
