Schneider Electric Mureva Styl White Polycarbonate Back Box, IP55, Flush Mount 19 mm 84mm 19 mm
- RS Stock No.:
- 357-732
- Mfr. Part No.:
- MUR39109
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.69
(exc. VAT)
€29.14
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.69 |
*price indicative
- RS Stock No.:
- 357-732
- Mfr. Part No.:
- MUR39109
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Depth | 19mm | |
| Series | Mureva Styl | |
| Material | Polycarbonate | |
| Width | 84mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Standards/Approvals | REACH, RoHS | |
| Mount Type | Flush | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Depth 19mm | ||
Series Mureva Styl | ||
Material Polycarbonate | ||
Width 84mm | ||
Colour White | ||
IP Rating IP55 | ||
Standards/Approvals REACH, RoHS | ||
Mount Type Flush | ||
Height 19mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Fixing Frame is compatible with the Mureva Styl range and comes in a white colour (RAL 9003), offering a clean and modern appearance. Designed for flush mounting, it provides a sleek and integrated installation. This frame accommodates 3 gangs, making it ideal for installations that require three devices. It is designed for horizontal installation, offering flexibility to suit various application needs. The frame ensures durability and reliability, making it a perfect choice for a variety of electrical setups.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 155mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame IP55 1 Gangs 28 mm 84mm 28
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Back Box Wall Mount 39 mm 45mm 39 mm
- Schneider Electric Mureva Styl Series Light Switch Surface Mount IP55 250 V ac
- Schneider Electric Mureva Styl Series Turn to Release Emergency Stop Push Button IP55
