Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame, IP55, Flush Mount, 1 Gangs 28 mm 84mm 19 mm
- RS Stock No.:
- 161-1274
- Mfr. Part No.:
- MUR34107
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€4.89
(exc. VAT)
€6.01
(inc. VAT)
Limited stock
- 149 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.89 | - |
| 10 + | €4.42 | 9% |
*price indicative
- RS Stock No.:
- 161-1274
- Mfr. Part No.:
- MUR34107
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box Mounting Frame | |
| Number of Gangs | 1 | |
| Depth | 19mm | |
| Material | Polycarbonate | |
| Series | Mureva Styl | |
| Width | 84mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Standards/Approvals | NF, AENOR | |
| Mount Type | Flush | |
| Height | 28mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box Mounting Frame | ||
Number of Gangs 1 | ||
Depth 19mm | ||
Material Polycarbonate | ||
Series Mureva Styl | ||
Width 84mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Range Mureva | ||
Standards/Approvals NF, AENOR | ||
Mount Type Flush | ||
Height 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Schneider Electric Frame, PC Construction, 84mm Width - Mureva Styl Series - MUR34107
Give your switches protection and a neat look with this frame from Schneider Electric. It's an essential finishing touch to reach for when you're installing a light switch or power outlet. As it's made from durable polycarbonate, this unit holds its own against chemicals and mechanical impact, so you can depend on it in industrial settings. This material also serves as an insulator that shields users from electric shocks. Thanks to the flush mounting style, this frame helps keep your assembly discreet.
Features & Benefits
• Can be installed indoors or outdoors for versatility
• IP55 rating means it offers limited protection from dust and low-pressure water jets from any direction
• Reliable in a broad operating temperature range between -5°C and +40°C
• Self-extinguishing properties stop the spread of flames in the event of a fire
Applications
• Entertainment venues
• Medical facilities
• Shopping centres
• Factory floors
What size is this component?
The frame has dimensions of 84 (L) x 84 (W) x 28mm (H) and a projecting depth of 19mm, which means it fits standard light switches and sockets.
Related links
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Mureva Styl White Polycarbonate Back Box Mounting Frame IP55 1 Gangs 28 mm 84mm 28
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 84mm 19 mm
- Schneider Electric MUR Anthracite Matt Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm,
- Schneider Electric MUR White Gloss Polycarbonate Fixing Frame IP55 1 Gangs 84 mm 84mm 28 mm, Repacked
- Schneider Electric Mureva Styl White Polycarbonate Back Box Flush Mount 19 mm 155mm 19 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76mm 54 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147mm 54 mm
