Schneider Electric IMT Series Polypropylene 71 mm x 71mm, Repacked
- RS Stock No.:
- 865-480
- Mfr. Part No.:
- IMT35001W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.25
(exc. VAT)
€1.54
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.25 |
*price indicative
- RS Stock No.:
- 865-480
- Mfr. Part No.:
- IMT35001W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Width | 71mm | |
| Material | Polypropylene | |
| Height | 71mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | IMT | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Width 71mm | ||
Material Polypropylene | ||
Height 71mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series IMT | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Apparatus box is designed for airtight installation, providing a reliable solution to housing electrical components securely.
Constructed from Durable PP/TPE material for mechanical robustness
Features an anti-rotation system for enhanced stability
Includes knock-outs for cable entry, ensuring flexibility in installation
Offers an IP40 degree of protection for indoor applications
1
19
33
52
