Schneider Electric NU White Acrylonitrile Styrene Acrylate Box, IEC, IP55, Surface Mount, 1 Gangs 87 mm 158mm 40 mm
- RS Stock No.:
- 865-495
- Mfr. Part No.:
- NU840454W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.19 |
*price indicative
- RS Stock No.:
- 865-495
- Mfr. Part No.:
- NU840454W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Box | |
| Depth | 40mm | |
| Material | Acrylonitrile Styrene Acrylate | |
| Series | NU | |
| Width | 158mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Knockout | Yes | |
| Fixing Standard | IEC | |
| Range | New Unica | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Mount Type | Surface | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Box | ||
Depth 40mm | ||
Material Acrylonitrile Styrene Acrylate | ||
Series NU | ||
Width 158mm | ||
Colour White | ||
IP Rating IP55 | ||
Knockout Yes | ||
Fixing Standard IEC | ||
Range New Unica | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Mount Type Surface | ||
Height 87mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting box offers a robust solution for surface mounting applications. Designed to accommodate two gangs of modules, it ensures versatile installation options in diverse environments.
Constructed from Durable ABS material for enhanced longevity
Features six knock-outs for flexible cable entry arrangements
Capacity to hold four modules, catering to various configuration needs
Resistant to multiple chemical agents, ensuring reliability in various settings
1
28
36
64
Related links
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Box IP55 1 Gangs 87 mm 87mm 40 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Surface Mount 165 mm 230mm 60 mm
- Schneider Electric NU White Acrylonitrile Styrene Acrylate Workstation Flush Mount 165 mm 230mm 62 mm
- Schneider Electric Unica Pro White ABS Back Box 2 Gangs 87 mm 158mm 40 mm
- Schneider Electric Unica Pro White ABS Back Box Surface Mount, 1 Gangs 87 mm 87mm 40 mm
- CAMDENBOSS 99 Series White Acrylonitrile Styrene Acrylate Enclosure 90 mm, 45 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
