Schneider Electric IMT Series Plastic 67 mm x 67mm, Repacked
- RS Stock No.:
- 865-789
- Mfr. Part No.:
- IMT35915W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.10
(exc. VAT)
€1.35
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.10 |
*price indicative
- RS Stock No.:
- 865-789
- Mfr. Part No.:
- IMT35915W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| Width | 67mm | |
| Material | Plastic | |
| Height | 67mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Series | IMT | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
Width 67mm | ||
Material Plastic | ||
Height 67mm | ||
Colour White | ||
IP Rating IP20 | ||
Series IMT | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Wall box is designed for versatile installations and efficient space management. Its Compact design and robust features make it an essential component for electrical setups.
Single gang design enables easy installation in various settings
Constructed in polar white, providing a clean and modern appearance
Features 2 knock-out cable entries accommodating 16 mm and 20 mm diameters
Fixing mode utilises screws and claws for enhanced stability
1
28
40
68
