Schneider Electric White 1 Gang Back Box MUR
- RS Stock No.:
- 866-034
- Mfr. Part No.:
- MUR39911W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.20 |
*price indicative
- RS Stock No.:
- 866-034
- Mfr. Part No.:
- MUR39911W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Colour | White | |
| Mount Type | Surface | |
| Material | Polypropylene | |
| IP Rating | IP55 | |
| Range | Mureva Styl | |
| Product Condition | Repacked | |
| Series | MUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Colour White | ||
Mount Type Surface | ||
Material Polypropylene | ||
IP Rating IP55 | ||
Range Mureva Styl | ||
Product Condition Repacked | ||
Series MUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mounting box is designed for surface installation, providing a robust solution for housing electrical components while ensuring Durable performance.
Constructed from SEBS and polypropylene for longevity
Offers protection ratings of IP55 and IK08 for enhanced durability
Resistant to a range of chemicals including alcohol and bleach
Ideal for both indoor and outdoor installations with temperature resilience from -25 to 55 °C
1
22
42
64
