Schneider Electric NU Workstation -
- RS Stock No.:
- 866-035
- Mfr. Part No.:
- NU123418W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.61
(exc. VAT)
€88.08
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.61 |
*price indicative
- RS Stock No.:
- 866-035
- Mfr. Part No.:
- NU123418W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Workstation | |
| Series | NU | |
| IP Rating | IP55 | |
| Width | 230mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Workstation | ||
Series NU | ||
IP Rating IP55 | ||
Width 230mm | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Workstation offers a versatile solution designed for efficient and functional space management, accommodating a vertical alignment with three by four modular configurations suited to various installation environments.
Constructed from Durable ABS material, ensuring longevity and resilience
Accommodates vertical mounting with three by four module design for flexible usage
Includes five removable cable entry plates for enhanced accessibility
Resistant to a range of chemical agents including alcohol and diluted bleach
1
30
42
72
