Schneider Electric IMT Series Plastic 67 mm x 134mm, Repacked
- RS Stock No.:
- 866-165
- Mfr. Part No.:
- IMT35924W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 866-165
- Mfr. Part No.:
- IMT35924W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| Width | 134mm | |
| Material | Plastic | |
| Height | 67mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Series | IMT | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
Width 134mm | ||
Material Plastic | ||
Height 67mm | ||
Colour White | ||
IP Rating IP20 | ||
Series IMT | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Wall box offers a robust solution for secure wiring installations, designed for versatility in various settings while ensuring ease of access and adaptability for electrical components.
Polar white finish harmonises with various interior designs
Designed for 2 gangs, providing ample space for multiple electrical fittings
Features fixing mode utilising screws and claws for secure installation
IP20 rating ensures protection against solid objects, making it suitable for indoor use
1
29
42
71
