Hager WNA Grey Grey Polypropylene Back Box, IP55, Surface Mount, 2 Gangs 76 mm 56mm 76 mm
- RS Stock No.:
- 144-4577
- Mfr. Part No.:
- WNA685
- Manufacturer:
- Hager
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 144-4577
- Mfr. Part No.:
- WNA685
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 76mm | |
| Material | Polypropylene | |
| Series | WNA | |
| Width | 56mm | |
| Colour | Grey | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Range | W1 | |
| Mount Type | Surface | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 76mm | ||
Material Polypropylene | ||
Series WNA | ||
Width 56mm | ||
Colour Grey | ||
Finish Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals No | ||
Range W1 | ||
Mount Type Surface | ||
Height 76mm | ||
- COO (Country of Origin):
- PL
Hager Cubyko Accessories
Hager Cubyko series light and plate switch accessories. The accessories range includes back boxes and LED indication strips to assist with mounting the Cubyko series of switches.
Hager Cubyko Plastic Moulded
Related links
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 2 Gangs 76 mm 56mm 76 mm
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 3 Gangs 76 mm 56mm 76 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 2 Gangs 83 mm 23mm 83 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 3 Gangs 83 mm 23mm 83 mm
- RS PRO Grey Metal Metal Back Box Wall Mount, 2 Gangs 76 mm 136mm 40 mm
- RS PRO Grey Metal Metal Back Box Wall Mount, 1 Gangs 76 mm 76mm 40 mm
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
