Legrand Plexo Grey Grey TPE Back Box, IP55, Surface Mount, 2 Gangs
- RS Stock No.:
- 253-8862
- Mfr. Part No.:
- 069678
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€133.11
(exc. VAT)
€163.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €133.11 | €26.622 |
*price indicative
- RS Stock No.:
- 253-8862
- Mfr. Part No.:
- 069678
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Material | TPE | |
| Series | Plexo | |
| Colour | Grey | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | NFNF012-3289/A1, NFNF012-2897, VDE-40023632, OC/CB-FR-711334, NFNF012-2164/M1, OC/CB-FR-714769/A1, OC/CB-FR-711319, OC/CB-FR-707086/M1, CEBEC-17591 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Material TPE | ||
Series Plexo | ||
Colour Grey | ||
Finish Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals NFNF012-3289/A1, NFNF012-2897, VDE-40023632, OC/CB-FR-711334, NFNF012-2164/M1, OC/CB-FR-714769/A1, OC/CB-FR-711319, OC/CB-FR-707086/M1, CEBEC-17591 | ||
Mount Type Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
Related links
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand White White Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Black Black Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo White Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Vertical Mount, 2 Gangs
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 2 Gangs 76 mm 56mm 76 mm
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147mm 54 mm
- Hager WNA Grey Grey Polypropylene Back Box Mounting Frame Surface Mount, 2 Gangs 83 mm 23mm 83 mm
