MK Electric Metal Clad Silver Gloss Aluminium Back Box, BS, IP20, Surface, Flush Mount, 2 Gangs 86 mm 73mm 40 mm
- RS Stock No.:
- 200-0664
- Mfr. Part No.:
- 891 ALM
- Manufacturer:
- MK Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.79 |
| 10 - 49 | €4.58 |
| 50 + | €4.27 |
*price indicative
- RS Stock No.:
- 200-0664
- Mfr. Part No.:
- 891 ALM
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 40mm | |
| Material | Aluminium | |
| Series | Metal Clad | |
| Earth Terminal | Yes | |
| Width | 73mm | |
| Colour | Silver | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4177:1992, NF C61-314, BS EN 60669-2-4, SASO 2204:2003, IEC 60884-1:2006, BS 546:1950, BS EN 60670-22:2006, BS EN 61558-2-5:1998, BS 1363 Pt 2:1995, BS 4573:1970, BS 5733:2010, BS EN 60669-1:1999, BS 7288:1990 | |
| Range | Logic PlusTM | |
| Mount Type | Surface, Flush | |
| Knockout Size | 25 mm | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 40mm | ||
Material Aluminium | ||
Series Metal Clad | ||
Earth Terminal Yes | ||
Width 73mm | ||
Colour Silver | ||
Finish Gloss | ||
IP Rating IP20 | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4177:1992, NF C61-314, BS EN 60669-2-4, SASO 2204:2003, IEC 60884-1:2006, BS 546:1950, BS EN 60670-22:2006, BS EN 61558-2-5:1998, BS 1363 Pt 2:1995, BS 4573:1970, BS 5733:2010, BS EN 60669-1:1999, BS 7288:1990 | ||
Range Logic PlusTM | ||
Mount Type Surface, Flush | ||
Knockout Size 25 mm | ||
Height 86mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Module Mounting Boxes
For use with the white plastic 'Logic Plus' range of module cover/face plates
Flush and surface mounting metal back boxes for use in Grid Plus modular switching system applications.
For use with the 'Metalclad Plus' range of module cover/face plates
Flush types
Surface types
MK Grid Plus
A modular switching and monitoring system.
The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, and buzzer units, making it the ideal system for commercial and public building applications
Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame
Note
Each back box is capable of accommodating up to two arrangements of discrete module cover/face plates.
Supplied with
8888
Related links
- MK Electric Metal Clad Silver Matt Aluminium Back Box IP20 1 Gangs 86 mm 86mm 38 mm
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Metal Clad Switch 1 Gang, K53
- MK Electric Metal Clad 13A Steel BS 1363 IP4X Grey Metal,
- MK Electric Silver 2 Gang, Metal Clad
- MK Electric White High Gloss High Grade Thermoset Back Box Surface 6 Gangs 87mm
