MK Electric Logic Plus White Gloss High Grade Thermoset Back Box, BS, IP20, Surface, Flush Mount, 1 Gangs 87 mm 87mm 40

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€4.72

(exc. VAT)

€5.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.72-
10 - 49€4.524%
50 +€4.289%

*price indicative

RS Stock No.:
222-8143
Mfr. Part No.:
K2031 WHI
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Product Type

Back Box

Depth

40mm

Material

High Grade Thermoset

Series

Logic Plus

Earth Terminal

Yes

Width

87mm

Colour

White

Finish

Gloss

IP Rating

IP20

Knockout

Yes

Fixing Standard

BS

Standards/Approvals

BS 60669-2-4:2005, BS 7288:1990, BS 1363 Pt 2:1995, BS 546:1950, BS EN 60670-22:2006, NF C61-314, BS 5733:2010, BS EN 60669-1:1999, BS 4177:1992, IEC 60884-1:2006, BS EN 60669-2-1, BS EN 61558-2-5:1998, SASO 2204:2003, BS 4573:1970

Range

Logic PlusTM

Knockout Size

25 mm

Mount Type

Surface, Flush

Height

87mm

RoHS Status: Exempt

MK Electric Moulded Box


The MK Electric logic plus moulded back box has a length of 87mm, a width of 87mm and depth of 40mm. It is made from urea-formaldehyde/melamine. It is a stylish, high- quality, reliable and safe product that incorporates a host of design features which make the installer’s job easier and quicker. In recent independent tests, the logic plus products were equal to or exceeded competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, salmonella and Klebsiella pneumonia.

Features and Benefits


Next generation Dual-touch (with digitizer) display with 3: 2 aspect ratio

12.0in QHD (2160 '1440) anti-reflective, high brightness outdoor display (up to 1200cd/m²)

Capacitive 10 finger multi-touchscreen with glove and rain modes

Digitiser pen embedded in the tablet part

Detachable keyboard with various enterprise ports and backlit keys

Resistant to water and dust

User exchangeable, hot-swap twin batteries

Applications


Computer workstations

IP print servers

Kiosks

LCDs

Satellite receiver

Security cameras

Wireless network access points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy