Siemens DELTA White Gloss TPE Back Box, IP20, Surface Mount 42.5 mm 42.5mm 42.5 mm
- RS Stock No.:
- 203-2307
- Mfr. Part No.:
- 5TG2902
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€20.33
(exc. VAT)
€25.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.33 |
*price indicative
- RS Stock No.:
- 203-2307
- Mfr. Part No.:
- 5TG2902
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Back Box | |
| Depth | 42.5mm | |
| Material | TPE | |
| Series | DELTA | |
| Width | 42.5mm | |
| Colour | White | |
| Finish | Gloss | |
| IP Rating | IP20 | |
| Fixing Standard | No | |
| Standards/Approvals | RoHS, VDE | |
| Mount Type | Surface | |
| Height | 42.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Back Box | ||
Depth 42.5mm | ||
Material TPE | ||
Series DELTA | ||
Width 42.5mm | ||
Colour White | ||
Finish Gloss | ||
IP Rating IP20 | ||
Fixing Standard No | ||
Standards/Approvals RoHS, VDE | ||
Mount Type Surface | ||
Height 42.5mm | ||
- COO (Country of Origin):
- ES
The Siemens SENTRON series surface mounting enclosure made up of plastic material and white in colour. The dimension is 84x 42.5 mm.
Protection class IP IP20
Halogen free
Related links
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 42.5mm 42.5 mm
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 80mm 42.5 mm
- Siemens 5TG1 White Matt Plastic Electrical Enclosure Surface Mount, 1 Gangs 80 mm 42.5mm 42.5 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 2 Gangs 84 mm 43 mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Siemens 5TG28 Off-White Gloss Thermoplastic Back Box Surface Mount 84 mm 84mm 43 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 1 Gangs 84 mm 43 mm
