Siemens 5TG1 White Matt Plastic Electrical Enclosure, IP20, Surface Mount, 1 Gangs 80 mm 42.5mm 42.5 mm
- RS Stock No.:
- 213-0332
- Mfr. Part No.:
- 5TG1825
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 213-0332
- Mfr. Part No.:
- 5TG1825
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Enclosure | |
| Depth | 42.5mm | |
| Series | 5TG1 | |
| Material | Plastic | |
| Earth Terminal | No | |
| Width | 42.5mm | |
| Colour | White | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Knockout | No | |
| Fixing Standard | No | |
| Range | DELTA | |
| Standards/Approvals | UC | |
| Mount Type | Surface | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Enclosure | ||
Depth 42.5mm | ||
Series 5TG1 | ||
Material Plastic | ||
Earth Terminal No | ||
Width 42.5mm | ||
Colour White | ||
Finish Matt | ||
IP Rating IP20 | ||
Knockout No | ||
Fixing Standard No | ||
Range DELTA | ||
Standards/Approvals UC | ||
Mount Type Surface | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Siemens delta surface-mounting enclosure has IP20 protection class. It is made up of thermoplastic material.
Shiny appearance
Related links
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 42.5mm 42.5 mm
- Rittal DK Grey Matt Plastic Electrical Enclosure 482.6mm 220 mm
- RS PRO White Matt Urea Formaldehyde Back Box IP20 1 Gangs 86.6 mm 86.6mm 28 mm
- Malico Heatsink, Clip 42.5 mm 42.5mm
- Legrand White Matt Plastic Back Box Surface Mount, 1 Gangs
- Schneider Electric S White Matt Plastic Box IP21 1 Gangs 89 mm 89mm 44.4 mm
- Malico Heatsink, Clip 25 mm 42.5 mm 42.5mm
- Malico Heatsink, Clip 12 mm 42.5 mm 42.5mm
