MK Electric Logic Plus White Gloss Back Box, BS, IP20, 2 Gangs, 148 x 87 x 16mm
- RS Stock No.:
- 222-8092
- Mfr. Part No.:
- K2161 WHI
- Manufacturer:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-8092
- Mfr. Part No.:
- K2161 WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 2 | |
| Depth | 16mm | |
| Series | Logic Plus | |
| Earth Terminal | Yes | |
| Width | 87mm | |
| Colour Shade | MK White | |
| Length | 148mm | |
| Colour | White | |
| Finish | Gloss | |
| Dimensions | 148 x 87 x 16mm | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Enclosure Rating | IP20 | |
| Height | 87mm | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 2 | ||
Depth 16mm | ||
Series Logic Plus | ||
Earth Terminal Yes | ||
Width 87mm | ||
Colour Shade MK White | ||
Length 148mm | ||
Colour White | ||
Finish Gloss | ||
Dimensions 148 x 87 x 16mm | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Enclosure Rating IP20 | ||
Height 87mm | ||
Colour Family White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- MK Electric Logic Plus White Gloss Back Box IP20, 2 Gangs 87 mm 87mm 40 mm
- MK Electric Logic Plus White Gloss Urea Moulded BS Surface 2 Gangs
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Surface Mount, 1 Gangs 87 mm 87mm 16
- MK Electric Logic Plus White Gloss High Grade Thermoset Back Box IP20 Flush Mount, 1 Gangs 87 mm 87mm 40
- MK Electric Logic Plus White Gloss Moulded Back Box IP20 Flush Mount, 3 Gangs 87 mm 87mm 30 mm
- MK Electric Logic Plus White Gloss Metal High Grade Thermoset BS Surface, Flush
- MK Electric Metal Clad Silver Gloss Aluminium Back Box IP20 Flush Mount, 2 Gangs 86 mm 73mm 40 mm
- RS PRO White PVC Electrical Enclosure 1 Gangs, 87 x 87 x 32mm
