Legrand Grey Grey TPE Back Box, IP55, Vertical Mount, 2 Gangs
- RS Stock No.:
- 253-8859
- Mfr. Part No.:
- 069668
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€130.17
(exc. VAT)
€160.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €130.17 | €26.034 |
*price indicative
- RS Stock No.:
- 253-8859
- Mfr. Part No.:
- 069668
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Material | TPE | |
| Colour | Grey | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Range | Plexo | |
| Standards/Approvals | OC/CB-FR-714769/A1, NFNF012-2897, VDE-40023632, NFNF012-2164/M1, OC/CB-FR-707086/M1, NFNF012-3289/A1, CEBEC-17591, OC/CB-FR-711334, OC/CB-FR-711319 | |
| Mount Type | Vertical | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Material TPE | ||
Colour Grey | ||
Finish Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Range Plexo | ||
Standards/Approvals OC/CB-FR-714769/A1, NFNF012-2897, VDE-40023632, NFNF012-2164/M1, OC/CB-FR-707086/M1, NFNF012-3289/A1, CEBEC-17591, OC/CB-FR-711334, OC/CB-FR-711319 | ||
Mount Type Vertical | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
Related links
- Legrand Plexo White Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box 2 Gangs
- Legrand White Thermoplastic Back Box French standard Flush 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box 1 Gangs
- Legrand Black Black Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand White White Thermoplastic Back Box Surface Mount, 2 Gangs
