Legrand Batibox Orange Plastic Back Box, IP20, Flush Mount, 4 Gangs 154mm 50 mm
- RS Stock No.:
- 266-1212
- Mfr. Part No.:
- 0 801 24
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€27.61
(exc. VAT)
€33.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.61 |
*price indicative
- RS Stock No.:
- 266-1212
- Mfr. Part No.:
- 0 801 24
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 4 | |
| Product Type | Back Box | |
| Depth | 50mm | |
| Series | Batibox | |
| Material | Plastic | |
| Width | 154mm | |
| Colour | Orange | |
| IP Rating | IP20 | |
| Standards/Approvals | NFNF01_094, CBFR_706894, OC | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 4 | ||
Product Type Back Box | ||
Depth 50mm | ||
Series Batibox | ||
Material Plastic | ||
Width 154mm | ||
Colour Orange | ||
IP Rating IP20 | ||
Standards/Approvals NFNF01_094, CBFR_706894, OC | ||
Mount Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Legrand multi-material batibox, a box with reinforced rigidity for installation in plasterboard, plywood, sheet metal, brick, plasterboard, concrete block, brick, it supplied with 2 removable partitions for high current and low current.
Orange color
IP20 protection class
Plastic material
Related links
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
- Legrand Batibox Orange Orange Plastic Back Box IP20 3 Gangs 72 mm 214mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 2 Gangs 72 mm 143mm 40 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand 080126 Orange Matt Plastic Back Box Wall Mount, 2 Gangs 154mm 50 mm
- Legrand Batibox Yellow Yellow Plastic Back Box IP20 1 Gangs 67 mm 67mm 50 mm
