Legrand 080126 Orange Matt Plastic Back Box, IP20, Wall Mount, 2 Gangs 154mm 50 mm
- RS Stock No.:
- 333-996
- Mfr. Part No.:
- 080126
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€30.56
(exc. VAT)
€37.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.56 |
*price indicative
- RS Stock No.:
- 333-996
- Mfr. Part No.:
- 080126
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Depth | 50mm | |
| Series | 080126 | |
| Material | Plastic | |
| Earth Terminal | Yes | |
| Width | 154mm | |
| Colour | Orange | |
| Finish | Matt | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Depth 50mm | ||
Series 080126 | ||
Material Plastic | ||
Earth Terminal Yes | ||
Width 154mm | ||
Colour Orange | ||
Finish Matt | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Wall | ||
Non Compliant
- COO (Country of Origin):
- RO
The Legrand Batibox large format multi-material box is designed for 2x3 stations or 2x6 to 2x8 modules, with a depth of 50mm. It is suitable for Mosaic workstations, control panels, and Celiane extended functions such as video door entry systems. The box is supplied with 3 removable high and low current partitions and has dimensions of 213x142mm.
Material Plastic
Protection class IP20
Finishing Untreated
Color Orange
Related links
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Legrand Batibox Orange Plastic Back Box IP20 2 Gangs 72 mm 143mm 40 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 2 Gangs 84 mm 43 mm
- RS PRO Grey Matt Mild Steel Back Box IP20 2 Gangs 86.5 mm 147mm 42 mm
