Legrand White White Plastic Back Box, IP20, Flush Mount 18 mm 159.5mm 18 mm
- RS Stock No.:
- 266-3624
- Mfr. Part No.:
- 0 801 94
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€249.68
(exc. VAT)
€307.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €249.68 | €24.968 |
*price indicative
- RS Stock No.:
- 266-3624
- Mfr. Part No.:
- 0 801 94
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Depth | 18mm | |
| Material | Plastic | |
| Width | 159.5mm | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Depth 18mm | ||
Material Plastic | ||
Width 159.5mm | ||
Colour White | ||
Finish White | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Mount Type Flush | ||
Height 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand multi-material batibox, a cover for box with reinforced rigidity for installation in plasterboard, plywood, sheet metal, brick, plasterboard, cinder block, brick.
IK04 impact resistance
Plastic material
Halogen free
Related links
- Legrand White White Plastic Back Box Flush Mount 36 mm 36mm 36 mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 2 Gangs 72 mm 143mm 40 mm
- Legrand Batibox Orange Orange Plastic Back Box IP20 3 Gangs 72 mm 214mm 40 mm
- Legrand Orange Plastic Back Box Flush Mount, 10 Gangs 154mm 50 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
