Legrand Grey Plastic Back Box, IP44, 1 Gangs 170mm 150 mm
- RS Stock No.:
- 266-3740
- Mfr. Part No.:
- 664737
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€237.28
(exc. VAT)
€291.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.28 | €23.728 |
*price indicative
- RS Stock No.:
- 266-3740
- Mfr. Part No.:
- 664737
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 150mm | |
| Material | Plastic | |
| Width | 170mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 150mm | ||
Material Plastic | ||
Width 170mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Legrand mechanisms are delivered with covers and supports as well as a construction site protection shell, it is high impact and torsion resistance due to the adapted thickness of the backing.
Material of support in Polycarbonate
Gray RAL 737 color
Related links
- Legrand Grey Plastic Back Box Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 150 mm
- ABB Grey Halogen Free Thermoplastic Polyamide 66 Junction Box 220 mm, 170mm 150 mm
- Legrand Grey Plastic Fan Filter 150 mm, 150mm
- Legrand Grey Plastic Junction Box 190mm 290 mm
- Legrand Grey Plastic Back Box
- Legrand Grey Plastic Junction Box 160mm 200 mm
