Legrand Grey Plastic Back Box, IP44, Wall Mount, 1 Gangs 162 mm 102mm 62.5 mm
- RS Stock No.:
- 266-1094
- Mfr. Part No.:
- 0 529 79
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€72.36
(exc. VAT)
€89.00
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.36 |
*price indicative
- RS Stock No.:
- 266-1094
- Mfr. Part No.:
- 0 529 79
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 62.5mm | |
| Material | Plastic | |
| Width | 102mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Mount Type | Wall | |
| Height | 162mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 62.5mm | ||
Material Plastic | ||
Width 102mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
Mount Type Wall | ||
Height 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand hypra IP44 reversible box suitable for 2P+E, 3P+E and 3P+N+E 32A socket. It is made up of plastic material.
1 ISO25 input
Reversible
Related links
- Legrand Metal Back Box Wall Mount, 1 Gangs 162 mm 102mm 90 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 106 mm 74mm 58 mm
- Legrand Black Metal Back Box Wall Mount, 1 Gangs 60 mm 96mm 60 mm
- Legrand Grey Plastic Back Box 1 Gangs 170mm 150 mm
- Legrand Plastic Back Box, IP44
- Legrand 6000 White White Aluminium Back Box Flush Mount, 1 Gangs 88mm 48.5 mm
- Legrand 63A
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
