Schneider Electric Multifix Blue Untreated Polystyrene Junction Box, IP20, Flush Mount, 1 Gangs 213mm 60 mm
- RS Stock No.:
- 276-8764
- Mfr. Part No.:
- ENN04528
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.78
(exc. VAT)
€45.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.78 |
*price indicative
- RS Stock No.:
- 276-8764
- Mfr. Part No.:
- ENN04528
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Number of Gangs | 1 | |
| Depth | 60mm | |
| Internal Depth | 58mm | |
| Series | Multifix | |
| Material | Polystyrene | |
| Width | 213mm | |
| Colour | Blue | |
| Finish | Untreated | |
| IP Rating | IP20 | |
| Range | Multifix | |
| Standards/Approvals | No | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Number of Gangs 1 | ||
Depth 60mm | ||
Internal Depth 58mm | ||
Series Multifix | ||
Material Polystyrene | ||
Width 213mm | ||
Colour Blue | ||
Finish Untreated | ||
IP Rating IP20 | ||
Range Multifix | ||
Standards/Approvals No | ||
Mount Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Multifix Modulo junction box has a post and is blue in color. Its case can be recessed. This box is sold individually. With a very high degree of protection IP20, this box is made of PS (polystyrene), which makes it very resistant.
Green premium product
RoHS compliant
Related links
- Schneider Electric Multifix Blue Polystyrene Junction Box Flush Mount, 1 Gangs 246 mm 246mm 50 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix White White Back Box Flush Mount, 4 Gangs 50 mm 67mm 50 mm
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
- Schneider Electric Multifix Jet Black Polystyrene Back Box 1 Gangs 128mm 25 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 47 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
