Schneider Electric Multifix Blue Polystyrene Junction Box, IP20, Flush Mount, 1 Gangs 246 mm 246mm 50 mm
- RS Stock No.:
- 276-8765
- Mfr. Part No.:
- ENN12821
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.63
(exc. VAT)
€30.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.63 |
*price indicative
- RS Stock No.:
- 276-8765
- Mfr. Part No.:
- ENN12821
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Number of Gangs | 1 | |
| Depth | 50mm | |
| Series | Multifix | |
| Material | Polystyrene | |
| Width | 246mm | |
| Colour | Blue | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Range | Multifix | |
| Mount Type | Flush | |
| Height | 246mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Number of Gangs 1 | ||
Depth 50mm | ||
Series Multifix | ||
Material Polystyrene | ||
Width 246mm | ||
Colour Blue | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Range Multifix | ||
Mount Type Flush | ||
Height 246mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Multifix multi-support junction box optimizes the speed of your installation, by offering the guarantee of connecting the electrical cables to the devices used. Between safety and security, this junction box meets the highest quality standards.
Green premium product
RoHS compliant
Related links
- Schneider Electric Multifix Blue Untreated Polystyrene Junction Box Flush Mount, 1 Gangs 213mm 60 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix White White Back Box Flush Mount, 4 Gangs 50 mm 67mm 50 mm
- Legrand 0801 Red Red Polystyrene Back Box Flush Mount, 1 Gangs 67mm 40 mm
- Schneider Electric Multifix Jet Black Polystyrene Back Box 1 Gangs 128mm 25 mm
- Schneider Electric Multifix White Junction Box Wall Mount, 1 Gangs 67 mm 67mm 40 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 47 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
