SAM 1946, 1946 Backing Pad for 150mm Disc
- RS Stock No.:
- 211-167
- Mfr. Part No.:
- 1946
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-167
- Mfr. Part No.:
- 1946
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Backing Pad | |
| Disc Diameter | 150mm | |
| Pad Type | Fibre Disc | |
| Model | 1946 | |
| Series | 1946 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Backing Pad | ||
Disc Diameter 150mm | ||
Pad Type Fibre Disc | ||
Model 1946 | ||
Series 1946 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1946
The SAM Outillage Tray represents a perfect fusion of quality and usability. Designed specifically for use with suction surface grinders, this versatile backing pad ensures optimal performance with its dia. 150 mm size, making it an essential tool for professionals who demand precision in their work. This product embraces durability and functionality, catering to the specific needs of those in the trade. As a consumable item, the tray supports a range of applications and is built to perform under rigorous conditions, guaranteeing a reliable grip for all your sanding tasks. With its user friendly design, this backing plate enhances efficiency and accuracy, ensuring you achieve the best possible results on every project. It is a testament to expert engineering, providing peace of mind that you are equipped with a product designed to meet high standards.
Lightweight design at 100 grams for ease of handling
Constructed with high quality materials to withstand regular use
Designed with a focus on performance to enhance your sanding tasks
Ideal for both amateur and professional use making it a versatile addition to any toolkit
Constructed with high quality materials to withstand regular use
Designed with a focus on performance to enhance your sanding tasks
Ideal for both amateur and professional use making it a versatile addition to any toolkit
Related links
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- SAM 1948, 1948 Backing Pad for 200mm Disc
- SAM 19625, 19625 Backing Pad for 50mm Disc
- SAM 1936, 1936 Backing Pad for 75mm Disc
- SAM 19631-120, 19631-120 Backing Pad for 120mm Disc
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- RS PRO Backing Pad Backing Pad for use with Abrasive Disc
