3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- RS Stock No.:
- 234-7702
- Mfr. Part No.:
- 7000032137
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-7702
- Mfr. Part No.:
- 7000032137
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad | |
| For Use With | 150mm Disc | |
| Standards/Approvals | No | |
| Model Number | 7000032137 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Backing Pad | ||
Sub Type Backing Pad | ||
For Use With 150mm Disc | ||
Standards/Approvals No | ||
Model Number 7000032137 | ||
RoHS Status: Exempt
3M Compounding Pad, Foam Construction, Round Shape - Perfect-It Series - 7000032137
Bring back the shine to your panel surfaces with this compounding pad from 3M. Thanks to its durable foam construction, you can use it to take out any pesky scratches and swirl marks. This material also holds in polish, so you don't have to worry about splashes during use, giving you a glossy finish in next to no time. The pad is a jack of all trades, as it works equally well on cured, hard or medium paint coats.
Features & Benefits
• Pad diameter of 150mm to fully fit 150mm polisher discs
• Compatible with Quick Connect polisher adapter for fast installation and replacement
Applications
• Mechanical workshops
• Marine industry
• Hobbyists
How do I maintain this compounding pad?
You can keep this component in good working condition by regularly cleaning it with compressed air to remove residue. It's also a good idea to have a number of pads handy to save operating time, especially for large-scale jobs.
Related links
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000028392 Backing Pad for use with Roloc Brush Discs
- 3M Backing Pad
- 3M Backing Pad, 7100273863
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs
- 3M Backing Pad, Roloc Backup Pad for use with Roloc Discs and Bristle Discs
- 3M Backing Pad, 7000038364 Hookit for use with Fresh Or Aged Refinish Paint