SAM Backing Pad, 1953 Backing Pad 22 mm Threaded 5/8 for use with Fibre Discs
- RS Stock No.:
- 282-7445
- Mfr. Part No.:
- 1953
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-7445
- Mfr. Part No.:
- 1953
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Backing Pad | |
| Sub Type | Backing Pad 22 mm Threaded 5/8 | |
| For Use With | Fibre Discs | |
| Standards/Approvals | No | |
| Model Number | 1953 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Backing Pad | ||
Sub Type Backing Pad 22 mm Threaded 5/8 | ||
For Use With Fibre Discs | ||
Standards/Approvals No | ||
Model Number 1953 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Backing discs designed for fibre discs. The backing pad 22 mm threaded 5/8 inch.
Soft nylon disc for fibre disc
Related links
- SAM Backing Pad Backing Pad for use with Vertical Polisher
- SAM Backing Pad, 1956 Backing Pad
- SAM Backing Pad Backing Pad for use with Sanders
- SAM Backing Pad, 19550N Backing Pad
- SAM Backing Pad, 1935CP Backing Pad
- SAM Backing Pad, 19631 Backing Pad
- SAM Backing Pad, 1950N Backing Pad
- SAM Backing Pad, 1951 Backing Pad
