TE Connectivity, 2007881-3 1.9 mm Pitch High Speed Backplane Connector, Vertical Male, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 467-531
- Distrelec Article No.:
- 304-49-572
- Mfr. Part No.:
- 2007881-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€228.85
(exc. VAT)
€281.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.85 | €19.071 |
*price indicative
- RS Stock No.:
- 467-531
- Distrelec Article No.:
- 304-49-572
- Mfr. Part No.:
- 2007881-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 180 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Connector Gender | Male | |
| Number of Rows | 18 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2007881-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 180 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 30V | ||
Connector Gender Male | ||
Number of Rows 18 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series 2007881-3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 180 Position High Speed Backplane Connector represents a cutting-edge solution designed for advanced connectivity needs in electronic applications. This connector features an 18-row and 10-column arrangement, ensuring optimal signal integrity and high-performance signalling capabilities. Crafted for PCB mounting, it utilises a vertical, partially shrouded design that enhances space efficiency and promotes a secure connection. With a 1.9 mm centreline, this component meets the demanding standards of modern electronic circuits, supporting data rates between 20 to 25 Gb/s. The product is ideal for applications requiring reliability under extreme conditions, as evidenced by its expansive operating temperature range from -55 to 85 °C, making it suitable for various industries.
Simplified assembly with through-hole press-fit termination
Designed to resist thermal and mechanical stresses with robust housing material
Utilises dual beam contact for enhanced mating reliability
Offers unmatched signal arrangement flexibility with differential signalling
Features contact materials providing durability and long-term performance
Engineered with a low halogen content for environmentally conscious applications
Related links
- TE Connectivity Right Angle Female 18 Row, 180 Way
- Molex Right Angle 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 180 Way
- TE Connectivity Vertical Female 15 Row, 150 Way
- TE Connectivity Vertical Female 9 Row, 180 Way
- Molex Right Angle Female 18 Row, 180 Way
- TE Connectivity Vertical Male/Female 12 Row,
- TE Connectivity Vertical Male/Female 15 Row,
