Molex, 76150 1.90 mm Pitch Right Angle Receptacle Backplane Connector, Right Angle Female, 10 Column, 18 Row, 180 Way
- RS Stock No.:
- 815-331
- Mfr. Part No.:
- 76150-5020
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
€194.41
(exc. VAT)
€239.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.41 | €19.441 |
*price indicative
- RS Stock No.:
- 815-331
- Mfr. Part No.:
- 76150-5020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Right Angle Receptacle | |
| Product Type | Backplane Connector | |
| Number of Contacts | 180 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V ac, 30V ac | |
| Connector Gender | Female | |
| Number of Rows | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.90mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Series | 76150 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Right Angle Receptacle | ||
Product Type Backplane Connector | ||
Number of Contacts 180 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V ac, 30V ac | ||
Connector Gender Female | ||
Number of Rows 18 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.90mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Series 76150 | ||
- COO (Country of Origin):
- SG
The Molex impact connector provides a reliable connection solution featuring a right-angle daughtercard receptacle, ensuring exceptional performance in high-density applications with 180 circuits and ten columns arranged in a Compact design.
Designed for 100 Ohm impedance, optimising signal integrity
Supports data rates up to 25.0 Gbps, facilitating high-speed communication
Durability rated for 200 mating cycles, ensuring long-lasting functionality
Compatible with PCB thicknesses of 1.00mm, providing a versatile fit
Constructed from high-performance alloy for enhanced strength and reliability
Related links
- Molex Right Angle Female 18 Row, 180 Way
- Molex Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- Molex Right Angle Female 18 Row, 288 Way
- Molex Right Angle 18 Row, 180 Way
- Molex Right Angle Female 12 Row, 120 Way
- TE Connectivity Vertical Male 18 Row, 180 Way
- Molex Right Angle 15 Row, 150 Way
