TE Connectivity, 2169809-1 5.2 mm Pitch Power Backplane Connector, Vertical Female, 2 Column, 2 Row, 4 Way
- RS Stock No.:
- 468-870
- Distrelec Article No.:
- 304-63-388
- Mfr. Part No.:
- 2169809-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-870
- Distrelec Article No.:
- 304-63-388
- Mfr. Part No.:
- 2169809-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Power | |
| Number of Contacts | 4 | |
| Current | 2A | |
| Number of Columns | 2 | |
| Orientation | Vertical | |
| Number of Rows | 2 | |
| Voltage | 48V | |
| Connector Gender | Female | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 5.2mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2169809-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Power | ||
Number of Contacts 4 | ||
Current 2A | ||
Number of Columns 2 | ||
Orientation Vertical | ||
Number of Rows 2 | ||
Voltage 48V | ||
Connector Gender Female | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 5.2mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2169809-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Backplane Power Connector is a highly versatile solution designed for seamless board-to-board connections. This connector, ideal for PCB mounting, showcases a unique vertical and orthogonal design, ensuring robust performance in diverse applications. Featuring a compact 5.2mm centreline, it effectively supports up to 20A of current with a maximum operating voltage of 48 VDC, making it suitable for power distribution in various electronic systems. Constructed from liquid crystal polymer, the housing not only enables optimal durability but also ensures low halogen content for environmental compliance.
Offers a board mount design for efficient integration
Electric and mechanical resilience ensures longevity
Ideal for power circuits in compact spaces
Low halogen material contributes to sustainability
Designed for optimal thermal and electrical performance
Compatible with a wide array of TE Connectivity parts for enhanced functionality
