Molex, 78227 High Speed Backplane Connector, Vertical Female, 1 Column, 2 Row, 4 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.46

(exc. VAT)

€7.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.46
10 +€5.82

*price indicative

RS Stock No.:
265-9429
Mfr. Part No.:
78227-1001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

4

Current

40A

Number of Columns

1

Orientation

Vertical

Connector Gender

Female

Number of Rows

2

Voltage

250V

Housing Material

High Temperature Thermoplastic

Contact Material

Alloy

Mount Type

Through Hole

Contact Plating

Gold Plated

Termination Type

Pin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

78227

COO (Country of Origin):
MY

Molex 78227 Series Backplane Connector, 4 Contacts, Vertical Body Orientation - 78227-1001


This backplane connector is a high-speed power module designed for reliable performance in demanding environments. Featuring a female configuration, it accommodates a 4 contact setup and utilises a 2mm pitch for efficient connections. Constructed from high temperature thermoplastic, this connector ensures durability, making it suitable for various applications within the electrical and automation industries.

Features & Benefits


• Supports high-speed data rates of up to 12.0 Gbps

• Designed with a vertical orientation for space efficiency

• Crafted from high performance alloy for enhanced conductivity

• Rated for a robust 40A current capacity

• Employs through-hole termination for optimal reliability

• Utilises gold contact plating for improved corrosion resistance

Applications


• Utilised in backplane assemblies for power distribution

• Suitable for midplane connections in complex systems

• Integrates seamlessly with vertical header modules

• Commonly used in industrial automation equipment

What temperature range can this connector effectively operate within?


The connector is designed to function within a temperature range of -20°C to +85°C, ensuring reliable operation in various conditions.

How many mating cycles can this connector endure before maintenance is required?


This connector has a durability rating of up to 100 mating cycles, allowing for frequent use without compromising performance.

What are the benefits of using lead-free materials in this connector?


The use of lead-free materials contributes to environmental sustainability and aligns with regulatory standards while ensuring safe, reliable functionality.

Is this connector compatible with surface mount technology?


Yes, this backplane connector supports surface mount compatibility, expanding its application possibilities in modern electronic designs.

What specific features ensure the connector remains secure during operation?


The connector includes PCB retention features that enhance stability and prevent unintentional disconnections during use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy