TE Connectivity, AMP Connector Assembly Backplane Connector, Straight Female, 2 Way
- RS Stock No.:
- 469-431
- Distrelec Article No.:
- 303-28-197
- Mfr. Part No.:
- 1604897-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€589.80
(exc. VAT)
€725.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.80 |
*price indicative
- RS Stock No.:
- 469-431
- Distrelec Article No.:
- 303-28-197
- Mfr. Part No.:
- 1604897-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector Assembly | |
| Product Type | Backplane Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Mount Type | Panel | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Series | AMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector Assembly | ||
Product Type Backplane Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Mount Type Panel | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Series AMP | ||
- COO (Country of Origin):
- MX
The TE Connectivity rectangular housing kit, designed for the receptacle application, is perfectly tailored for panel mounting in rack and panel connector systems. This innovative solution boasts a two-position configuration, ensuring reliable connectivity in various setups. Crafted with a black anodised shell finish, it provides not only durability but also an aesthetically pleasing appearance that blends seamlessly into your projects. Focusing on versatility, the product is engineered to support efficient mating alignment through its unique polarisation feature. Expertly designed, this housing kit is ideal for any professional looking to optimise their connector arrangements while maintaining high standards of quality and compliance.
Rectangular design enhances compatibility with a wide range of applications
Panel mount type supports easy installation and long-lasting performance
Quadrax contact style allows for superior signal integrity
Black anodised shell finish offers enhanced resistance to corrosion
Front release style facilitates simplified connections during assembly
Sealable configuration ensures protection against environmental factors
