TE Connectivity, 2000516-4 Connector Assembly Backplane Connector, Straight Male, 4 Way
- RS Stock No.:
- 501-801
- Distrelec Article No.:
- 303-28-340
- Mfr. Part No.:
- 2000516-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€2,583.95
(exc. VAT)
€3,178.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,583.95 |
*price indicative
- RS Stock No.:
- 501-801
- Distrelec Article No.:
- 303-28-340
- Mfr. Part No.:
- 2000516-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector Assembly | |
| Product Type | Backplane Connector | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Plating | Electroless Nickel Plated | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Series | 2000516-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector Assembly | ||
Product Type Backplane Connector | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Plating Electroless Nickel Plated | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Series 2000516-4 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector Assembly is designed for seamless integration into your electronic systems, providing reliable connectivity in demanding environments. With its plug configuration and a compact 4-position design, this assembly caters to a wide range of applications, ensuring that connections remain secure and robust. Ideal for cable mount setups, the assembly features a 19 shell size that simplifies implementation within tight spaces. As part of the AMPMODU PC/104 series, it offers advanced compatibility with both rack and panel connectors, making it suitable for various electronic projects. Its quadrax contact style guarantees enhanced performance, while the electroless nickel shell plating ensures durability and long service life.
Compact design enhances integration into electronic assemblies
Quadrax contact style provides superior signal integrity
Designed for cable mount applications, offering flexibility in installation
Electroless nickel shell plating delivers exceptional durability
19 shell size optimised for space-constrained environments
Part of a comprehensive series compatible with a variety of connectors
Rear release style facilitates streamlined mating processes
