TE Connectivity, 1735284 1.27 mm Pitch Connector Backplane Connector, Straight Female, 1 Row, 22 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-502
Distrelec Article No.:
304-63-150
Mfr. Part No.:
1735284-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Backplane Connector Type

Connector

Current

1.5A

Number of Contacts

22

Orientation

Straight

Number of Rows

1

Connector Gender

Female

Housing Material

High Temperature Thermoplastic

Pitch

1.27mm

Contact Material

Copper Alloy

Mount Type

Board

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU

Series

1735284

COO (Country of Origin):
CN
The TE Connectivity SATA Receptacle is designed for Cable-to-Board applications, featuring a robust 22-position configuration that ensures reliable connections. This connector optimally supports both power and signal circuits, maintaining integrity across various operating conditions. Crafted with a standard profile and a vertical orientation, it facilitates seamless integration into PCBs with minimal space requirements. The surface mount design simplifies manufacturing processes, while the durable housing can withstand high temperatures. Efficiency and performance are core to this product, which is ideal for use in modern electronic systems.

Optimised for efficient data transmission in various applications

Compact design with vertical orientation enhances installation flexibility

Constructed from high-temperature thermoplastic for maximum durability

Gold-plated contacts ensure superior conductivity and reduce corrosion

Compatible with a range of circuit applications for versatile use

Complies with stringent EU regulations for enhanced environmental safety

Polarisation feature ensures secure mating and alignment during connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy