TE Connectivity, 2-1761616-5 25 mm Pitch Connector Backplane Connector, Straight Male, 296 Way
- RS Stock No.:
- 478-547
- Distrelec Article No.:
- 304-64-928
- Mfr. Part No.:
- 2-1761616-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-547
- Distrelec Article No.:
- 304-64-928
- Mfr. Part No.:
- 2-1761616-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 296 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Pitch | 25mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 2-1761616-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 296 | ||
Orientation Straight | ||
Connector Gender Male | ||
Pitch 25mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series 2-1761616-5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug is an innovative solution designed to enhance connectivity in a range of applications. This product boasts a robust and reliable construction, ensuring optimal performance under demanding conditions. Its unique design is engineered to accommodate various interconnection needs, providing users with flexibility and efficiency. The plug not only focuses on ease of use but also prioritises compliance with international standards, making it a perfect choice for modern engineering challenges. With low halogen content and reflow solder capability up to 245°C, this plug is ready to meet the needs of today's advanced electronic systems, while remaining conscious of environmental compliance as per EU directives.
Low halogen content ensures compliance with environmental standards
Reflow solder capable up to 245°C for sturdy connections
Designed specifically for versatile interconnection applications
Manufactured with a focus on reliability and durability
Meets extensive regulatory compliance, making it globally applicable
Related links
- TE Connectivity Straight Female 22 Way
- TE Connectivity 2 mm Pitch Connector Backplane Connector 12 Column 5 Way
- TE Connectivity Straight Male, 120 Way
- TE Connectivity Straight Male 24 Way
- TE Connectivity Straight Male 8 Way
- TE Connectivity Vertical Female 4 Way
- TE Connectivity Straight Male 2 Row,
- Molex Vertical 8 Row, 200 Way
