TE Connectivity, 1982257-5 3 mm Pitch Connector Backplane Connector, Vertical Female, 5 Column, 5 Way
- RS Stock No.:
- 469-959
- Distrelec Article No.:
- 304-48-711
- Mfr. Part No.:
- 1982257-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€285.47
(exc. VAT)
€351.13
(inc. VAT)
- Ready to ship from 09 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €285.47 | €19.031 |
*price indicative
- RS Stock No.:
- 469-959
- Distrelec Article No.:
- 304-48-711
- Mfr. Part No.:
- 1982257-5
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 5 | |
| Number of Columns | 5 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Pitch | 3mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | |
| Series | 1982257-5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 5 | ||
Number of Columns 5 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Pitch 3mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold | ||
Series 1982257-5 | ||
- COO (Country of Origin):
- IN
Related links
- ERNI Vertical Female 4 Row, 3 Way
- ERNI Vertical Female 4 Row, 6 Way
- ERNI Vertical Female 4 Row, 7 Way
- ERNI Vertical Female 4 Row, 5 Way
- TE Connectivity Vertical Female 5 Row, 160 Way
- Amphenol Communications Solutions Right Angle Male 5
- TE Connectivity Vertical 16 Column 64 Way
- TE Connectivity Vertical Female 3 Row, 48 Way
