ERNI, ERmet 2 mm Pitch Universal Power Module Backplane Connector, Vertical Female, 5 Column, 4 Row, 3 Way

Subtotal (1 unit)*

€5.47

(exc. VAT)

€6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,091 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.47

*price indicative

RS Stock No.:
917-5267
Mfr. Part No.:
114404 / 5223955-2
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

Backplane Connector

Backplane Connector Type

Universal Power Module

Number of Contacts

3

Current

12.6A

Number of Columns

5

Orientation

Vertical

Number of Rows

4

Connector Gender

Female

Housing Material

Polybutylene Terephthalate

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

ERmet

COO (Country of Origin):
TH

ERNI ERmet 2.0 mm Vertical Female Power Modules


From ERNI Electronics, a series of backplane power connectors. These vertical female universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to applications, in line with industry standard PICMG EXP.0 and compact PCI express (5 and 7-pin versions). These power connectors are also compatible with 2.0 mm Hard Metric connectors and DIN41612 connectors. The superior quality power connectors have gold plated copper alloy contacts and a robust PBT-GF30 housing. The range includes 3, 5, 6 and 7-pin options accommodating a wide variety of current rating options. See part number 917-5223 for typical connector range.

ERNI ERmet 2.0 mm Hard Metric Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy