TE Connectivity, 5352 2 mm Pitch Hard Metric Backplane Connector, Right Angle Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 472-090
- Distrelec Article No.:
- 304-50-044
- Mfr. Part No.:
- 5352152-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-090
- Distrelec Article No.:
- 304-50-044
- Mfr. Part No.:
- 5352152-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 110 | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Rows | 5 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0, 2016 | |
| Series | 5352 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 110 | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Rows 5 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, UL 94V-0, 2016 | ||
Series 5352 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Hard metric backplane PCB mount receptacle is designed to integrate seamlessly into mezzanine architectures, optimising data transfer rates up to 1 Gb/s. This versatile connector features a right-angle orientation and a compact, reliable design, ensuring excellent performance in demanding applications. With a thoughtful consideration for space efficiency, it provides 110 positions across 22 columns and 5 rows, catering to complex electronic circuits. Its robust construction, combined with state-of-the-art shielding, makes it suitable for a variety of environments, including those subjected to extreme temperatures. Experience the superior quality and performance that comes standard with this advanced connector solution, ideal for modern electronic systems.
Engineered for optimal signal integrity and reduced crosstalk
Utilises nickel and gold plating for enhanced durability and conductivity
Accommodates board-to-board connections, facilitating efficient assembly
Constructed from high-quality polyester for resilience under varied conditions
Features a compact footprint, making it suitable for space-constrained designs
Supports a wide operating temperature range, ensuring reliability in harsh environments
Compliant with EU RoHS and REACH regulations for environmentally considerate manufacturing
Simplifies installation with its straightforward mounting design
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 55 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Male/Female 5 Row, 110 Way
- HARTING Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
