TE Connectivity, Z-PACK 2 mm Pitch Hard Metric Backplane Connector, Right Angle Male/Female, 22 Column, 5 Row, 110 Way
- RS Stock No.:
- 501-385
- Mfr. Part No.:
- 1857989-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 11 units)*
€224.75
(exc. VAT)
€276.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €224.75 | €20.432 |
*price indicative
- RS Stock No.:
- 501-385
- Mfr. Part No.:
- 1857989-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 110 | |
| Number of Columns | 22 | |
| Orientation | Right Angle | |
| Connector Gender | Male/Female | |
| Number of Rows | 5 | |
| Housing Material | Glass Filled Polyester | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | EU ELV, RoHS, UL 94V0 | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 110 | ||
Number of Columns 22 | ||
Orientation Right Angle | ||
Connector Gender Male/Female | ||
Number of Rows 5 | ||
Housing Material Glass Filled Polyester | ||
Pitch 2mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male/Female | ||
Standards/Approvals EU ELV, RoHS, UL 94V0 | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity hard metric backplane PCB mount receptacle is an advanced solution tailored for high-speed signal transmission at rates of up to 1 Gb/s. Designed with a robust configuration of 22 columns and 5 rows, this receptacle offers a traditional backplane architecture, supporting 110 positions with a densely packed yet reliable layout. Crafted from glass-filled polyester, it ensures excellent durability while operating within a wide temperature range of -55 to 125 °C. This receptacle is ideal for applications where space efficiency and signal integrity are paramount, embodying the innovation and reliability that customers expect from leading component technologies.
Excellent mechanical attachment suited for board mount applications
Features contact plating of gold for enhanced connectivity
Utilises nickel underplating for optimal electrical performance
Designed to support board-to-board connectivity with precision
Engineered for a reliable fit with a 2 mm centreline pitch
Available in a grey hue, ensuring easy identification within complex assemblies
Complies with stringent industry standards including UL 94V-0 for safety
Packed in convenient tube packaging for straightforward handling
Related links
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- TE Connectivity Straight Male 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110
- TE Connectivity Right Angle Male 5 Row, 110
- TE Connectivity Right Angle Male 5 Row, 125 Way
- TE Connectivity Vertical Female 110 Way
