TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 16 Column, 12 Row, 192
- RS Stock No.:
- 472-298
- Distrelec Article No.:
- 304-49-455
- Mfr. Part No.:
- 1934318-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€421.40
(exc. VAT)
€518.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €421.40 | €28.093 |
*price indicative
- RS Stock No.:
- 472-298
- Distrelec Article No.:
- 304-49-455
- Mfr. Part No.:
- 1934318-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 192 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Number of Rows | 12 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 192 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Number of Rows 12 | ||
Connector Gender Male | ||
Voltage 250V | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 192 Position High Speed Backplane Connector is engineered for seamless PCB integration, featuring a compact, vertical mount design with a partially shrouded configuration. The connector is designed to optimise signal integrity and reliability in demanding backplane applications, making it an ideal choice for high-speed connections. With twelve rows and sixteen columns, it supports a robust architecture that caters to differential signalling needs, ensuring superior performance in data transmission while maintaining compatibility with traditional backplane structures. The enhanced mating alignment ensures a secure connection, while the low halogen materials contribute to safe usage across various industries. This product strikes the perfect balance between advanced technology and straightforward usability, making it essential for professionals seeking high-performance connectivity solutions.
Designed for board-to-board connection with reliable performance
Supports signal arrangement for differential applications
Enhanced mating alignment type ensures secure connections
Crafted from liquid crystal polymer for improved durability
Configured for vertical PCB mounting to save space
Includes compliant tail for robust PCB retention
Operates effectively across a wide temperature range
Related links
- TE Connectivity Right Angle Male 12 Row, 192
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Right Angle Male 12 Row, 72
