TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 472-312
- Distrelec Article No.:
- 304-49-454
- Mfr. Part No.:
- 1934304-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 29 units)*
€355.32
(exc. VAT)
€437.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €355.32 | €12.252 |
*price indicative
- RS Stock No.:
- 472-312
- Distrelec Article No.:
- 304-49-454
- Mfr. Part No.:
- 1934304-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 500mA | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 12 | |
| Voltage | 250V | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin, Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Number of Contacts 96 | ||
Current 500mA | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 12 | ||
Voltage 250V | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin, Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 96 Position High Speed Backplane Connector offers a robust and reliable connectivity solution designed for modern electronic applications. With its compact and efficient design, this connector effectively supports high data rates of up to 10 Gb/s, making it ideal for environments where speed and performance are critical. The partially shrouded configuration and vertical PCB mount orientation ensure seamless integration into your circuit boards, while the 12-row, 8-column architecture provides maximum signal density without compromising on quality. Crafted from durable materials, this connector meets demanding industry standards, ensuring safety and longevity in operation. Its versatile design is further enhanced by differential signalling, allowing for improved performance in complex electronic systems.
Supports differential signalling for enhanced signal integrity
Designed for board-to-board connectivity, facilitating effective communication between components
Compliant with industry standards, offering peace of mind regarding product quality and safety
Utilises a low halogen construction, promoting eco-friendly practices
Includes a guide slot for precise mating alignment, ensuring reliable connections
Features a robust termination method through hole - press-fit, enhancing mechanical stability
Related links
- TE Connectivity Vertical Male 12 Row, 96 Way
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Vertical Male 9 Row, 96 Way
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Vertical Male 12 Row, 192
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Vertical Male 12 Row, 90 Way
