TE Connectivity, 1469081-2 2.5 mm Pitch Connector Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 474-332
- Distrelec Article No.:
- 304-49-350
- Mfr. Part No.:
- 1469081-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
€541.80
(exc. VAT)
€666.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €541.80 | €27.09 |
*price indicative
- RS Stock No.:
- 474-332
- Distrelec Article No.:
- 304-49-350
- Mfr. Part No.:
- 1469081-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 700mA | |
| Number of Contacts | 60 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Mount Type | PCB | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1469081-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 700mA | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Voltage 250V | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Mount Type PCB | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 1469081-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector redefines reliability and performance. Designed for seamless integration into PCB applications, it offers a robust solution for complex electronic systems. Featuring a fully shrouded, right-angle PCB mount receptacle, this component is optimised for high-density connections while ensuring excellent electrical performance. The connector supports a substantial data rate of up to 10 Gb/s, making it a vital choice for demanding applications needing quick and reliable signal transmission. Its innovative design incorporates advanced materials, ensuring durability and longevity across a wide operating temperature range from -65°C to 105°C, all while maintaining a sleek, efficient footprint suitable for modern PCB layouts.
Offers a secure connection with excellent mating alignment
Designed with a polarized mating alignment type for error-proof installation
Utilises phosphor bronze shield material for enhanced signal integrity
Constructed from low halogen materials to meet stringent safety standards
Incorporates a through-hole press-fit termination method that simplifies PCB assembly
Meets various industry compliance regulations, ensuring consistency and reliability
Features a compact design accommodating dense circuit layouts with minimal footprint
Available in a tube packaging method for efficient handling and storage
Related links
- TE Connectivity Right Angle Female 6 Row, 60 Way
- Molex Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- Molex Right Angle Male 6 Row, 60 Way
- Molex Right Angle Male 6 Row, 60 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
