TE Connectivity, 2057404-1 1.9 mm Pitch High Speed Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way
- RS Stock No.:
- 504-933
- Distrelec Article No.:
- 304-49-604
- Mfr. Part No.:
- 2057404-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 19 units)*
€299.00
(exc. VAT)
€367.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €299.00 | €15.737 |
*price indicative
- RS Stock No.:
- 504-933
- Distrelec Article No.:
- 304-49-604
- Mfr. Part No.:
- 2057404-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 60 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 6 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 2057404-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 60 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 6 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 2057404-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-speed backplane connector is designed for optimal performance in demanding electronic applications. With a robust configuration that includes 60 positions arranged in six rows and ten columns, it is specifically crafted for PCB mounting. The connector's right-angle and unshrouded design facilitates efficient space utilization, making it an excellent choice for high-density circuit boards. Engineered to support data rates between 20 to 25 Gb/s, this connector ensures reliable signal integrity for a variety of applications. Coupled with its advanced materials, including a durable Liquid Crystal Polymer housing, the connector can withstand harsh operating conditions, offering reliability and stability where it counts most.
Supports differential signal arrangement for superior data transmission
Incorporates guide slots for easy mating alignment during installation
Features through-hole press-fit termination for secure and reliable connections
Operates effectively within a temperature range of -55 to 85 °C, ensuring adaptability in various environments
Utilises low halogen materials to comply with environmental regulations
Offers a compact footprint with precise alignment characteristics to enhance PCB layout efficiency
Boasts a nickel underplating for enhanced contact durability and performance longevity
Configured with locating posts for accurate positioning on the PCB during assembly
Related links
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 12 Row, 120 Way
- TE Connectivity Right Angle Female 18 Row, 180 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- TE Connectivity Right Angle Female 9 Row, 90 Way
- Molex Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6
