TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male, 8 Column, 15 Row, 120
- RS Stock No.:
- 474-661
- Distrelec Article No.:
- 304-63-223
- Mfr. Part No.:
- 1934218-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 32 units)*
€928.79
(exc. VAT)
€1,142.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €928.79 | €29.025 |
*price indicative
- RS Stock No.:
- 474-661
- Distrelec Article No.:
- 304-63-223
- Mfr. Part No.:
- 1934218-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Number of Rows | 15 | |
| Voltage | 250V | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.9mm | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Board | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 500mA | ||
Number of Contacts 120 | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Number of Rows 15 | ||
Voltage 250V | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.9mm | ||
Contact Material Phosphor Bronze | ||
Mount Type Board | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connector integrates advanced design and technology to deliver exceptional performance for complex circuit applications. Engineered with a robust structure, it features a 120-position, 15-row, and 8-column layout, making it ideal for various PCB mounting solutions. The connector's right-angle orientation ensures efficient space utilisation while maintaining reliable signal integrity across differential pairs. With an operational capacity to support data rates of up to 10 Gb/s, this product is particularly suited for stringent data centre environments and telecommunications applications. Its unshrouded design coupled with standardised compliance assures seamless connectivity, thereby boosting performance and reliability. The durable housing material and quality plating finish ensure resilience in demanding operational conditions.
Supports high-speed data rates, ensuring optimal performance for demanding applications
Designed for PCB mount receptacle connections, facilitating flexible installation options
Features a guide slot mating alignment type for enhanced connection precision
Constructed from high-quality materials, guaranteeing long-term durability and reliability
Integrates differential signal arrangements, reducing crosstalk and improving data integrity
Offers uncomplicated through-hole press-fit termination, streamlining assembly and installation processes
Compliance with major industry standards assures compatibility and quality assurance
Low halogen content demonstrates a commitment to environmental sustainability
Related links
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Right Angle Male 15 Row, 240
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Right Angle Male 12 Row, 96
- TE Connectivity Vertical Male 12 Row, 120
