TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 8 Column, 15 Row, 120 Way
- RS Stock No.:
- 472-295
- Distrelec Article No.:
- 304-49-452
- Mfr. Part No.:
- 1934271-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 28 units)*
€411.24
(exc. VAT)
€505.83
(inc. VAT)
- Ready to ship from 18 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €411.24 | €14.687 |
*price indicative
- RS Stock No.:
- 472-295
- Distrelec Article No.:
- 304-49-452
- Mfr. Part No.:
- 1934271-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Number of Columns | 8 | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Number of Rows | 15 | |
| Connector Gender | Male | |
| Housing Material | LCP | |
| Pitch | 1.9mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | 2016, UL 94V-0, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, UL E28476, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 120 | ||
Number of Columns 8 | ||
Orientation Vertical | ||
Voltage 250V | ||
Number of Rows 15 | ||
Connector Gender Male | ||
Housing Material LCP | ||
Pitch 1.9mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals 2016, UL 94V-0, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, UL E28476, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Vertical Male 15 Row, 120 Way
- TE Connectivity Right Angle Male 15 Row, 120
- TE Connectivity Right Angle Male 15 Row, 96
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Vertical Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 120
- TE Connectivity Right Angle Male 15 Row, 240
- TE Connectivity Vertical Male 12 Row, 96 Way
