TE Connectivity, 2007709-1 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 475-734
- Distrelec Article No.:
- 304-48-763
- Mfr. Part No.:
- 2007709-1
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 475-734
- Distrelec Article No.:
- 304-48-763
- Mfr. Part No.:
- 2007709-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 144 | |
| Current | 750mA | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Pitch | 1.9mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA certified, China RoHS 2 Directive MIIT Order No 32, EU RoHS 2011/65/EU Compliant, EU ELV 2000/53/EC Compliant, 2016, UL File Number E28476, UL 94V-0 | |
| Series | 2007709-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 144 | ||
Current 750mA | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Pitch 1.9mm | ||
Contact Material Copper Alloy | ||
Mount Type Board | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals CSA certified, China RoHS 2 Directive MIIT Order No 32, EU RoHS 2011/65/EU Compliant, EU ELV 2000/53/EC Compliant, 2016, UL File Number E28476, UL 94V-0 | ||
Series 2007709-1 | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 144 Way
- TE Connectivity Right Angle Male 9 Row, 144
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
